41.81.7.024.9024 | Finder
Solid state relay, 1.5-35 VDC, 24 VDC, 5 A, PCB mounting, 41.81.7.024.9024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6219 € *
Available: 11 pcs.
Total Price:
22.62 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6219 €
5 pcs.
22.0388 €
10 pcs.
21.4914 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, 41.81.7.024.9024, Finder
Low profile PCB relay (SSR), 5 A, 24 V DC output switching.
Features
- Silent, high speed switching with long electrical life
- LED indicator
- Low profile (15.7 mm)
- Wash tight: RT III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 24 VDC | |
| Control Voltage | 1.5-35 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ES |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |