41.81.7.012.9024 | Finder
41.81.7.012.9024, Relay with plug-in and PCB terminals, input 12 V DC, output SSR 1 NO contact 5 A/1
Order No.: 34G1923
EAN: 8012823351933
MPN:
41.81.7.012.9024
418170129024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6219 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.62 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6219 €
5 pcs.
22.0388 €
10 pcs.
21.4914 €
*incl. VAT plus shipping costs
Subject to prior sale
Low profile PCB relay, 41.81.7.012.9024, Finder
Low profile PCB relay, 2 CO 8 A (5.0 mm pitch), suitable for mounting on PCB or 95 Series sockets. Equipped with AC or DC coil. 8 mm, 6 kV (1.2/50 μs) between coil and contacts. Cadmium-free contacts. Flux-proof: RT II standard, (also available in RT III version). Versions compliant with IECEx, ATEX (EX ec nC), HazLoc Class I Div. 2, Groups A, B, C, D - T4.
Features
- AC and DC coils
- Cadmium free contacts
Applications
- Medical and dentistry
- Industrial robots
- Building automation
- Control systems
- Control systems
- Door and gate openers
- Electronic circuit boards
- Vending machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Control Voltage | 12 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |