34.81.7.060.7048 | Finder
Solid state relay, 72 VDC, 48 VDC, PCB mounting, 34.81.7.060.7048
Order No.: 34G1912
EAN: 8012823232096
MPN:
34.81.7.060.7048
348170607048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5644 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
5 pcs.
17.1122 €
10 pcs.
16.6838 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-slim PCB Relay, 34.81.7.060.7048, Finder
Solid state relay for printed circuit mount, direct or via PCB socket. Also for 35 mm rail mount via screw, screwless or push-in terminal sockets.
Applications
- Bottling plant
- Packaging machines
- Labelling machines
- Road / tunnel lighting
- Burners, boilers and furnaces
- Timers and lighting controls
- Electronic circuit boards
- Electronic circuit boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Voltage | 48 VDC | |
| Control Voltage | 72 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |