34.81.7.024.9024 | Finder
Solid state relay, 24 VDC, 1.5-24 VDC, 6 A, PCB mounting, 34.81.7.024.9024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2177 € *
Available: 23 pcs.
Total Price:
21.22 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2177 €
5 pcs.
20.6703 €
10 pcs.
20.1467 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, 34.81.7.024.9024, Finder
Slim solid state PCB relay (SSR), 6 A, 24 V DC output switching.
Features
- Silent, high speed switching with long electrical life
- Ultra slim (5 mm), package
- UL Listing (certain relay/socket combinations)
- Wash tight: RT III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 6 A | |
| Voltage | 1.5-24 VDC | |
| Control Voltage | 24 VDC | |
| Voltage V RRM (peak reverse voltage) | 1.5 kV | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | IT |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |