34.81.7.005.9024 | Finder
Solid state relay, 1.5-33 VDC, 24 VDC, 6 A, PCB mounting, 34.81.7.005.9024
Order No.: 34G1495
EAN: 8012823297729
MPN:
34.81.7.005.9024
348170059024
Unit Price (€ / pc.)
22.2649 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.26 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2649 €
5 pcs.
21.6937 €
10 pcs.
21.1463 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-slim PCB Relay, 34.81.7.005.9024, Finder
Solid state relay for printed circuit mount, direct or via PCB socket. Also for 35 mm rail mount via screw, screwless or push-in terminal sockets
Applications
- Bottling plant
- Packaging machines
- Labelling machines
- Road / tunnel lighting
- Burners, boilers and furnaces
- Timers and lighting controls
- Electronic circuit boards
- Programmable controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 6 A | |
| Voltage | 24 VDC | |
| Control Voltage | 1.5-33 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |