7U.00.8.230.0000 | Finder
Control cabinet outlet, gray, 16 A/230 V, Germany, IP20, 7U.00.8.230.0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3657 € *
Available: 1 pcs.
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
5 pcs.
7.9968 €
10 pcs.
7.6517 €
25 pcs.
7.2352 €
*incl. VAT plus shipping costs
Subject to prior sale
Power outlet, 7U.00.8.230.0000, Finder
The safe and approved power outlet is the perfect device for use within electrical enclosures.
Features
- Grey color (RAL 7035)
- Compatible with Schuko and Italian Bipasso
- Up to 16 A
- Panel or rail 35 mm (EN 60715) mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control cabinet outlet | |
| Country code | Germany | |
| Colour | gray | |
| Connection | screw connection | |
| Nominal power | 16 A/230 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |