6M.TF.9.024.1200 | Finder
Measuring transducer, 6M.TF.9.024.1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.058 € *
Standard delivery time from the manufacturer is: 5 Weeks
Measuring transformer, 6M.TF.9.024.1200, Finder
Features
- TRMS measurement: 300 A, 800 VAC, 400 A,1000 VDC
- Modbus RS485 communication port
- Instantaneous values measured: V (RMS), A (RMS), PF, kW, kVA, kvar, Hz, THD (I), Vpk, Ipk, Cosφ
- Bi-directional energy measurement: kWh
- Accuracy Class: 0.5% F.S.
- Fully configurable by Modbus RS485 interface
- 35 mm Rail mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring transducer | |
| Version | for TRMS AC and DC measurements | |
| measurement range | 300 A, 800 VAC/400 A, 1000 VDC | |
| Length | 99.8 mm | |
| Width | 35.1 mm | |
| Height | 89.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |