7S.43.9.024.0211 | Finder
Relay module, 2 Form A (N/O) + 1 Form B (N/C), 7S.43.9.024.0211
Order No.: 34G1469
EAN: 8012823421117
MPN:
7S.43.9.024.0211
7S4390240211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.3139 € *
Available: 1 pcs.
Total Price:
78.31 € *
Price list
Quantity
Price per unit*
1 pcs.
78.3139 €
5 pcs.
76.4694 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular relay, 7S.43.9.024.0211, Finder
Relay module with forcibly guided contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Contact type | 2 Form A (N/O) + 1 Form B (N/C) | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 86.2 mm | |
| Depth | 96 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |