7S.36.9.110.5420 | Finder

Relay module, 4 Form A (N/O) + 2 Form B (N/C), 7S.36.9.110.5420

Order No.: 34G1672
EAN: 8012823421070
MPN:
7S.36.9.110.5420
7S3691105420
7S.36.9.110.5420 Finder Safety relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
123.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
123.641 €

Modular relay, 7S.36.9.110.5420, Finder

Relay modules with forcibly guided contacts, 6 contacts (4 NO + 2 NC and 5 NO + 1 NC). Suited for railway applications. Features include: - Relay with guided contacts Type A according to EN 61810-3 (ex EN 50205) for safety applications - For the functional safety of machines and systems according to EN 13849-1 - For railway applications; plastic materials compliant with fire and smoke specifications according to EN 45545; mechanical and climatic characteristics according to EN 61373 and EN 50155 - Versions for DC and AC power supplies - 24 and 110 V DC versions with extended operating range (0.7… 1.25) UN - Indication LED - 35 mm rail (EN 60715) mounting.

Features

  • Relay with guided contacts Type A according to EN 61810-3 (ex EN 50205) for safety applications
  • For the functional safety of machines and systems according to EN 13849-1

Applications

  • Chemical and petrolchemical
  • Hoists and cranes
  • Wood-processing machines
  • Carousel warehouses
  • Escalators
  • Elevators and lifts
  • Process Industry
  • Automatic car-washes
Technical specifications
Filter Property Value
Version relay module
Contact type 4 Form A (N/O) + 2 Form B (N/C)
Type of Use for security applications
Assembly DIN rail
Width 22.5 mm
Height 86.2 mm
Depth 103.3 mm
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes