7S.23.9.024.0210 | Finder
Relay module, 2 Form A (N/O) + 1 Form B (N/C), 7S.23.9.024.0210
Order No.: 34G1466
EAN: 8012823418131
MPN:
7S.23.9.024.0210
7S2390240210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0998 € *
Available: 5 pcs.
Total Price:
48.10 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0998 €
5 pcs.
46.9693 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular relay, 7S.23.9.024.0210, Finder
Relay modules with forcibly guided contacts, 3 contacts: (2 NO + 1 NC) Features include: - Relays with guided contacts Type A according to EN 61810-3 (ex EN 50205) for applications of safety - For the functional safety of machines and systems according to EN 13849-1 - DC coil - Indication LED
Features
- Relays with guided contacts Type A according to EN 61810-3 (ex EN 50205) for applications of safety
- For the functional safety of machines and systems according to EN 13849-1
- Cadmium-free contacts
- Indication LED
Applications
- Chemical and petrolchemical
- Hoists and cranes
- Carousel warehouses
- Elevators and lifts
- Process Industry
- Automatic car-washes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Contact type | 2 Form A (N/O) + 1 Form B (N/C) | |
| Assembly | DIN rail | |
| Width | 17.5 mm | |
| Height | 89.8 mm | |
| Depth | 56.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |