7S.23.9.012.0210 | Finder

Relay module, 2 Form A (N/O) + 1 Form B (N/C), 7S.23.9.012.0210

Order No.: 34G1681
EAN: 8012823418117
MPN:
7S.23.9.012.0210
7S2390120210
7S.23.9.012.0210 Finder Safety relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.2287 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.2287 €

Modular relay, 7S.23.9.012.0210, Finder

Relay module with forcibly guided contacts in accordance with EN 61810-3, type A. Basic component, suitable for safety applications which, if designed in accordance with IEC/EN 62061 (IEC 61508), can achieve a safety integrity level of SIL 2. If the application is designed in accordance with ISO/EN 13849, a performance level of PL "d" can be achieved in mechanical and plant engineering. 2 NO contacts + 1 NC contact for 10 A, contact material AgNi hard gold-plated, supply voltage 12 V DC, LED status display for coil control, materials comply with EN 45545-2:2013 for fire protection in rail vehicles, tested in accordance with EN 61373 (vibration and shock, cat. 1, cl. B) and EN 50155 (cold, dry and damp heat, temperature class TX), with screw terminals, for 35 mm mounting rail (EN 60715), width 17.5 mm, protection rating IP 20.

Technical specifications
Filter Property Value
Version relay module
Contact type 2 Form A (N/O) + 1 Form B (N/C)
Type of Use for security applications
Assembly DIN rail
Width 17.5 mm
Height 89.8 mm
Depth 68 mm
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes