7S.16.9.024.5420 | Finder
Relay module, 4 Form A (N/O) + 2 Form B (N/C), 7S.16.9.024.5420
Order No.: 34G1465
EAN: 8012823420875
MPN:
7S.16.9.024.5420
7S1690245420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.3825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.38 € *
Price list
Quantity
Price per unit*
1 pcs.
85.3825 €
3 pcs.
83.3714 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular relay, 7S.16.9.024.5420, Finder
Modular relay with forcibly guided contacts, 6 contact (4 NO + 2 NC) 6 A, supply voltage 24 V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Contact type | 4 Form A (N/O) + 2 Form B (N/C) | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 86.2 mm | |
| Depth | 96 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |