7S.14.8.230.4220 | Finder

Relay module, 2 Form A (N/O) + 2 Form B (N/C), 7S.14.8.230.4220

Order No.: 34G1678
EAN: 8012823420479
MPN:
7S.14.8.230.4220
7S1482304220
7S.14.8.230.4220 Finder Safety relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.9314 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
111.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
111.9314 €

Modular relay, 7S.14.8.230.4220, Finder

Type 7S.14 Relay modules with forcibly guided contacts, 4 contacts, 22.5 mm wide, spring-cage terminals.

Features

  • Relays with guided contacts Type A according to EN 61810-3 (ex EN 50205) for applications of safety
  • For the functional safety of machines and systems according to EN 13849-1
  • Indication LED

Applications

  • Chemical and petrolchemical
  • Hoists and cranes
  • Wood-processing machines
  • Carousel warehouses
  • Escalators
  • Elevators and lifts
  • Process Industry
  • Automatic car-washes
Technical specifications
Filter Property Value
Version relay module
Contact type 2 Form A (N/O) + 2 Form B (N/C)
Type of Use for security applications
Assembly DIN rail
Width 22.5 mm
Height 86.2 mm
Depth 103.3 mm
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes