50.16.9.024.5510 | Finder
Relay, 5 Form A (N/O) + 1 Form B (N/C), 50.16.9.024.5510
Order No.: 34G1696
EAN: 8012823416120
MPN:
50.16.9.024.5510
501690245510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2736 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.27 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2736 €
5 pcs.
29.5001 €
10 pcs.
28.7623 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Relay, 50.16.9.024.5510, Finder
Relay for printed circuit with forcibly guided contacts according to EN 61810 (ex EN 50205) Type A. Relay for safety applications, 6 contacts, 8 A (4 NO + 2 NC) or (5 NO +1 NC). Contact material AgSnO2 + Au.
Features
- High insulation between adjacent contacts
- Cadmium-free contacts
- PCB mount
Applications
- Hoists and cranes
- Escalators
- Medical and dentistry
- Hospitals
- Carousel warehouses
- Elevators and lifts
- Disabled lift
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay | |
| Contact type | 5 Form A (N/O) + 1 Form B (N/C) | |
| Assembly | PCB mounting | |
| Width | 16.5 mm | |
| Height | 55 mm | |
| Depth | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |