50.16.9.012.5420 | Finder

Relay, 4 Form A (N/O) + 2 Form B (N/C), 50.16.9.012.5420

Order No.: 34G1702
EAN: 8012823416052
MPN:
50.16.9.012.5420
501690125420
50.16.9.012.5420 Finder Safety relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8214 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.82 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8214 €
5 pcs.
29.0598 €
10 pcs.
28.3220 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Relay, 50.16.9.012.5420, Finder

Relay for printed circuit with forcibly guided contacts according to EN 61810 (ex EN 50205) Type A. Relay for safety applications, 6 contacts, 8 A (4 NO + 2 NC) or (5 NO +1 NC). Contact material AgSnO2 + Au.

Features

  • High insulation between adjacent contacts
  • Cadmium-free contacts
  • PCB mount

Applications

  • Hoists and cranes
  • Escalators
  • Medical and dentistry
  • Hospitals
  • Carousel warehouses
  • Elevators and lifts
  • Disabled lift
Technical specifications
Filter Property Value
Version relay
Contact type 4 Form A (N/O) + 2 Form B (N/C)
Assembly PCB mounting
Width 16.5 mm
Height 55 mm
Depth 16.5 mm
Logistics
Property Value
Customs tariff number 85364900
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes