50.12.9.048.1000 | Finder

Relay, 2 Form C (NO/NC), 50.12.9.048.1000

Order No.: 34G1708
EAN: 8012823319612
MPN:
50.12.9.048.1000
501290481000
50.12.9.048.1000 Finder Safety relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7334 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
5 pcs.
11.4240 €
10 pcs.
11.1384 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Relay, 50.12.9.048.1000, Finder

Relay for printed circuit board with forcibly guided contacts according to EN 61810-3 (ex EN 50205) Type B. Relay for switching medium loads, reco mmended for DC loads. 2 CO 8 A contacts, 5 mm pitch. Contact material: AgNi.

Features

  • High insulation between adjacent contacts
  • Cadmium-free contacts

Applications

  • Hoists and cranes
  • Escalators
  • Medical and dentistry
  • Hospitals
  • Carousel warehouses
  • Elevators and lifts
  • Disabled lift
Technical specifications
Filter Property Value
Version relay
Contact type 2 Form C (NO/NC)
Assembly PCB mounting
Width 12.4 mm
Height 29 mm
Depth 25 mm
Logistics
Property Value
Customs tariff number 85364900
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes