50.12.9.005.5000 | Finder
Relay, 2 Form C (NO/NC), 50.12.9.005.5000
Order No.: 34G1714
EAN: 8012823356457
MPN:
50.12.9.005.5000
501290055000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6838 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.68 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6838 €
5 pcs.
16.2554 €
10 pcs.
15.8389 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Relay, 50.12.9.005.5000, Finder
Relay for printed circuit board with forcibly guided contacts according to EN 61810-3 (ex EN 50205) Type B. Relay for switching medium loads, reco mmended for DC loads. 2 CO 8 A contacts, 5 mm pitch. Contact material: AgNi.
Features
- High insulation between adjacent contacts
- Cadmium-free contacts
Applications
- Hoists and cranes
- Escalators
- Medical and dentistry
- Hospitals
- Carousel warehouses
- Elevators and lifts
- Disabled lift
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay | |
| Contact type | 2 Form C (NO/NC) | |
| Assembly | PCB mounting | |
| Width | 12.4 mm | |
| Height | 29 mm | |
| Depth | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |