99.80.0.060.09 | Finder
Interference suppression module, blue, 99.80.0.060.09
Order No.: 34G2251
EAN: 8012823105222
MPN:
99.80.0.060.09
9980006009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3427 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
5 pcs.
6.0571 €
10 pcs.
5.7953 €
25 pcs.
5.4859 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in module, 99.80.0.060.09, Finder
Plug-in module, RC element, 28 - 60 V AC/DC, color blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interference suppression module | |
| Version | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |