99.02.3.000.00 | Finder
Wiring module, recovery diode for sockets 97.01, 987.02, 99.02.3.000.00
Order No.: 29G9950
EAN: 8012823115566
MPN:
99.02.3.000.00
9902300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.66 € *
Price list
Quantity
Price per unit*
10 pcs.
2.6656 €
30 pcs.
2.5109 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding display and EMC suppression modules, type 99.02.
Plus must be wired to terminal A1 for DC operation.
Technical attributes (type, rated coil voltage, working range min./max., coil resistance): 99.02.3.000.00, free-wheeling diode 6.0 to 220 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wiring module | |
| Version | recovery diode | |
| Suitable for | sockets 97.01, 987.02 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |