99.01.9.024.99 | Finder
Function module, green, freewheeling diode, 6-24 VDC for 94.72/94.73/94.74/94.82 series, 99.01.9.024.99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9619 € *
Available: 8 pcs.
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
5 pcs.
5.7001 €
10 pcs.
5.4502 €
25 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding display and EMC suppression module type 99.01
type: 99.01.9.024.99
for DC applications, wire positive voltage to terminal A1.
Module color: blue,
LED color: green.
LED + free-wheeling diode 6.0 to 24 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | green, freewheeling diode, 6-24 VDC | |
| Suitable for | 94.72/94.73/94.74/94.82 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |