99.01.3.000.00 | Finder
Function module, freewheeling diode, 6-240 VDC for switching relay, 99.01.3.000.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
5 pcs.
3.7723 €
10 pcs.
3.6057 €
25 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding display and EMC suppression modules, type 99.01.
Module color: blue, LED color: green. For DC applications, wire positive voltage to terminal A1.
Technical attributes (rated voltage, operating voltage min./max., coil resistance ±10%, rated current ±10%): 3.000.00, free-wheeling diode, 6.0 to 220 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | freewheeling diode, 6-240 VDC | |
| Suitable for | switching relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |