99.01.0.024.09 | Finder
Function module, RC element 6-24 V DC/AC for switching relay, 99.01.0.024.09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
5 pcs.
7.0567 €
10 pcs.
6.7473 €
25 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding display and EMC suppression modules, type 99.01.
Module color: blue, LED color: green. For DC applications, wire positive voltage to terminal A1.
Technical attributes (rated voltage, operating voltage min./max., coil resistance ±10%, rated current ±10%): 0.024.09, RC module, 6.0 to 24 VUC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | RC element 6-24 V DC/AC | |
| Suitable for | switching relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |