97.02.7 | Finder
Relay socket, with integrated snap fastening for 46.52T relay, 97.02.7
Order No.: 34G2843
EAN: 8012823396088
MPN:
97.02.7
97027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2709 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
5 pcs.
6.9496 €
10 pcs.
6.6521 €
25 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 97.02.7, Finder
Screw terminal (Box clamp) socket (Blue), for use with Type 46.62 relay. Suitable for panel or 35 mm rail (EN 60715) mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | with integrated snap fastening | |
| Suitable for | 46.52T relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |