97.01.7 | Finder
Relay socket, gray, 97.01.7
Order No.: 34G2842
EAN: 8012823396071
MPN:
97.01.7
97017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4379 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
5 pcs.
6.1404 €
10 pcs.
5.8786 €
25 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 97.01.7, Finder
Screw terminal (Box clamp) socket (Blue), for use with Type 46.61 relay. Suitable for panel or 35 mm rail (EN 60715) mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |