96.74 | Finder
Relay socket, blue for series 56, 96.74
Order No.: 34G1459
EAN: 8012823073781
MPN:
96.74
9674
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4252 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
5 pcs.
8.2110 €
10 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay socket, 96.74, Finder
Screw terminal (Plate clamp) socket (Blue) panel or 35 mm (EN 60715) rail mount, for 56 Series relay type 56.34. Also in black - Type 96.74.0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | blue | |
| Suitable for | series 56 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |