96.74.0 | Finder
Relay socket, black for 56.34 relay, 96.74.0
Order No.: 34G2867
EAN: 8012823194691
MPN:
96.74.0
96740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5323 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
5 pcs.
8.3062 €
10 pcs.
8.1039 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 96.74.0, Finder
Screw terminal (Plate clamp) socket (Blue) panel or 35 mm (EN 60715) rail mount, for 56 Series relay type 56.34.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | black | |
| Suitable for | 56.34 relay |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |