96.72 | Finder

Relay socket, blue for series 56, 96.72

Order No.: 34G1458
EAN: 8012823073774
MPN:
96.72
9672
96.72 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1277 € *
Available: 6 pcs.
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
5 pcs.
7.7588 €
10 pcs.
7.4256 €
25 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay socket, 96.72, Finder

Screw terminal (Plate clamp) socket (Blue) panel or 35 mm (EN 60715) rail mount, for 56 Series relay type 56.32. Also in black - Type 96.72.0.

Technical specifications
Filter Property Value
Product type relay socket
Version blue
Suitable for series 56
Logistics
Property Value
Customs tariff number 85369010
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes