96.04.7 | Finder
Relay socket for DIN rail, 96.04.7
Order No.: 34G2835
EAN: 8012823396064
MPN:
96.04.7
96047
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4252 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
5 pcs.
8.2110 €
10 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 96.04.7, Finder
Screw terminal (Box clamp) socket, panel or 35 mm rail (EN 60715) mounting. For use with Type 56.34 relays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |