96.04.0 | Finder
Relay socket for 56.34 relay, 96.04.0
Order No.: 34G2868
EAN: 8012823334370
MPN:
96.04.0
96040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1634 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
5 pcs.
7.9611 €
10 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 96.04.0, Finder
Screw terminal (Box clamp) socket, panel or 35 mm rail (EN 60715) mounting. For use with Type 56.34 relays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | 56.34 relay |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |