95.03.0 | Finder

Relay socket, with integrated snap fastening for 40 series, 95.03.0

Order No.: 34G2876
EAN: 8012823194400
MPN:
95.03.0
95030
95.03.0 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
5 pcs.
5.9381 €
10 pcs.
5.6882 €
25 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 95.03.0, Finder

Socket (Blue) with screw (box clamp) terminals, panel or 35 mm rail (EN 60715) mounting. For use with Type 40.31 relay.

Technical specifications
Filter Property Value
Product type relay socket
Version with integrated snap fastening
Suitable for 40 series
Logistics
Property Value
Customs tariff number 85369010
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes