94.P3 | Finder

Relay socket, with plug-in terminals for DIN rail, 94.P3

Order No.: 34G2879
EAN: 8012823402635
MPN:
94.P3
94P3
94.P3 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0087 € *
Available: 5 pcs.
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
5 pcs.
7.6517 €
10 pcs.
7.3185 €
25 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 94.P3, Finder

Type 94.P3 socket with Push-in terminals for panel or 35 mm rail (EN 60715) mounting. For use with Type 55.33 relays. Coil terminals on the side opposite to the contact terminals.

Technical specifications
Filter Property Value
Product type relay socket
Version with plug-in terminals
Suitable for DIN rail
Logistics
Property Value
Customs tariff number 85369010
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes