94.82 | Finder

Relay socket, blue for 55 series, 94.82

Order No.: 34G2877
EAN: 8012823093987
MPN:
94.82
9482
94.82 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
5 pcs.
7.7588 €
10 pcs.
7.4256 €
25 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw terminal socket, 94.82, Finder

Screw terminal (Plate clamp) socket for panel or 35 mm (EN 60715) rail mount, for 55 Series relays Type 55.32 and 85 Series timers, Type 85.02.

Technical specifications
Filter Property Value
Product type relay socket
Version blue
Suitable for 55 series
Logistics
Property Value
Country of origin IT
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes