94.72 | Finder
Relay socket, DIN rail for 55 series, 94.72
Order No.: 34G2839
EAN: 8012823073446
MPN:
94.72
9472
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
5 pcs.
6.5450 €
10 pcs.
6.2713 €
25 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 94.72, Finder
Screw terminal (Plate clamp) socket, blue, for relay Type 55.32 and timer Type 85.02. Suitable for panel or 35 mm rail (EN 60715) mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | DIN rail | |
| Suitable for | 55 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |