94.04.7 | Finder
Relay socket, with integrated snap fastening for 55 series, 94.04.7
Order No.: 34G2837
EAN: 8012823366500
MPN:
94.04.7
94047
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
5 pcs.
7.3542 €
10 pcs.
7.0329 €
25 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB socket, 94.04.7, Finder
Screw terminal (Box clamp) socket, blue, for relays Type 55.32 and 55.34. Suitable for panel or 35 mm rail (EN 60715) mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | with integrated snap fastening | |
| Suitable for | 55 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |