93.69.0.024 | Finder
Relay socket, with LED for 34 series, 93.69.0.024
Order No.: 34G2878
EAN: 8012823389943
MPN:
93.69.0.024
93690024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0015 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.00 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0015 €
5 pcs.
25.3351 €
10 pcs.
24.7044 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-In terminal socket, 93.69.0.024, Finder
Push-In terminal multifunctions timed socket 35 mm rail mounting (EN 60715) for 34 Series relays.
Features
- Space saving 6.2 mm wide
- Timer adjustment via top mounted rotary knob accessible after assembly
- Control signal terminal
- DIP-switch for selection of 4 time scales and 8 functions
- Output with fuse module option
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
Applications
- Hoists and cranes
- Packaging machines
- Traffic light controls
- Bottling plant
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | with LED | |
| Suitable for | 34 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |