93.68.0.024 | Finder
Relay socket for series 34, 93.68.0.024
Order No.: 34G1464
EAN: 8012823354484
MPN:
93.68.0.024
93680024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4660 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.47 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4660 €
5 pcs.
24.8115 €
10 pcs.
24.1927 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay socket timer, 93.68.0.024, Finder
Screw terminal (box clamp) multifunction timed socket 35 mm rail mounting (EN 60715) for 34 Series relays.
Features
- Space saving 6.2 mm wide
- Timer adjustment via top mounted rotary knob accessible after assembly
- Control signal terminal
- DIP-switch for selection of 4 time scales and 8 functions
- Output with fuse module option
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
- Dual screw head (blade+cross) terminals
Applications
- Hoists and cranes
- Packaging machines
- Traffic light controls
- Bottling plant
- Automatic warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Carousel warehouses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | series 34 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |