93.67.7.024 | Finder
Relay socket, with push-in terminals for electromechanical relays - EMR, 93.67.7.024
Order No.: 34G2886
EAN: 8012823389899
MPN:
93.67.7.024
93677024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6989 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
5 pcs.
8.4728 €
10 pcs.
8.2705 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-In terminal socket, 93.67.7.024, Finder
MasterINPUT socket with push-in terminals for mounting on 35 mm rail (EN 60715) for Series 34 relays. The definitive code depending on the choice of relay (EMR or SSR).
Features
- Space saving 6.2 mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
Applications
- Hoists and cranes
- Packaging machines
- Traffic light controls
- Bottling plant
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | with push-in terminals | |
| Suitable for | electromechanical relays - EMR |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |