93.66.3.230 | Finder

Relay socket, with push-in terminals for electromechanical relays - EMR, 93.66.3.230

Order No.: 34G2883
EAN: 8012823389875
MPN:
93.66.3.230
93663230
93.66.3.230 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3887 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.39 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3887 €
5 pcs.
10.1150 €
10 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-In terminal socket, 93.66.3.230, Finder

MasterPLUS socket with push-in terminals for mounting on 35 mm rail (EN 60715) for 34 Series relays. The definitive code depending on the choice of relay (EMR or SSR).

Features

  • Space saving 6.2 mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip

Applications

  • Hoists and cranes
  • Packaging machines
  • Traffic light controls
  • Bottling plant
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
Technical specifications
Filter Property Value
Product type relay socket
Version with push-in terminals
Suitable for electromechanical relays - EMR
Logistics
Property Value
Country of origin IT
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes