93.51.0.024.0 | Finder
Relay socket, DIN rail for 34 relay, 93.51.0.024.0
Order No.: 34G2833
EAN: 8012823293431
MPN:
93.51.0.024.0
935100240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9833 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.98 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9833 €
5 pcs.
11.6739 €
10 pcs.
11.3883 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 93.51.0.024.0, Finder
Socket with screwless terminals for 34 or 38 series relays. 35 mm rail (EN 60715) mounting.
Features
- jumper link for common connection up to 20-ways
- Integral coil indication and protection circuit
- Removal of the relay by means of a plastic retain and release lever
Applications
- Hoists and cranes
- Packaging machines
- Traffic light controls
- Bottling plant
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | DIN rail | |
| Suitable for | 34 relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |