93.21.0.024 | Finder
Relay socket for 34 relay, 93.21.0.024
Order No.: 34G2834
EAN: 8012823329079
MPN:
93.21.0.024
93210024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3450 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3450 €
5 pcs.
29.5715 €
10 pcs.
28.8337 €
*incl. VAT plus shipping costs
Subject to prior sale
Timed socket, 93.21.0.024, Finder
Slim timed socket (screw terminals) for 34 series, 6.2 mm wide. Combine with SSR/EMR relays.
Features
- Multi-function timer
- AC and DC supply
- 4 time scales from 0.1s to 6h
- LED indicator
Applications
- Hoists and cranes
- Packaging machines
- Traffic light controls
- Bottling plant
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | 34 relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |