93.02.7.024.0 | Finder
Relay socket, DIN rail for 41 series, 93.02.7.024.0
Order No.: 34G2844
EAN: 8012823304595
MPN:
93.02.7.024.0
930270240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1844 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
5 pcs.
14.7917 €
10 pcs.
14.4228 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 93.02.7.024.0, Finder
Screw terminal socket for 41 series. Suitable for 35 mm rail (EN 60715) mount.
Applications
- Hoists and cranes
- Packaging machines
- Traffic light controls
- Bottling plant
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | DIN rail | |
| Suitable for | 41 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |