93.02.0.024 | Finder

Relay socket, DIN rail for 41 series, 93.02.0.024

Order No.: 34G2845
EAN: 8012823310053
MPN:
93.02.0.024
93020024
93.02.0.024 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6112 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.61 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6112 €
5 pcs.
19.1114 €
10 pcs.
18.6354 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw terminal socket, 93.02.0.024, Finder

Screw terminal socket for 41 series. Suitable for 35 mm rail (EN 60715) mount.

Applications

  • Hoists and cranes
  • Packaging machines
  • Traffic light controls
  • Bottling plant
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
Technical specifications
Filter Property Value
Product type relay socket
Version DIN rail
Suitable for 41 series
Logistics
Property Value
Customs tariff number 85369010
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes