93.01.0.024.0 | Finder
Relay socket, DIN rail for 34 relay, 93.01.0.024.0
Order No.: 34G2825
EAN: 8012823275031
MPN:
93.01.0.024.0
930100240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7457 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
5 pcs.
10.4720 €
10 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 93.01.0.024.0, Finder
Type 93.01 screw terminal socket for 35 mm rail (EN 60715) mounting
Applications
- Bottling plant
- Packaging machines
- Control panels
- Traffic light controls
- Vending machines
- Programmable controllers
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | DIN rail | |
| Suitable for | 34 relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |