90.15.1 | Finder
Relay socket, blue for PCB connection, 90.15.1
Order No.: 34G2897
EAN: 8012823186528
MPN:
90.15.1
90151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5942 €
25 pcs.
2.4871 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 90.15.1, Finder
PCB socket for relay Type 60.13. Available in the 22 mm version (type 90.15) and in the 19 mm version (type 90.15.1).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | blue | |
| Suitable for | PCB connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |