097.52 | Finder

Connecting bridge, 2 pole for sockets, 097.52

Order No.: 34G1560
EAN: 8012823401645
MPN:
097.52
09752
097.52 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2495 €
25 pcs.
1.1900 €
50 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting bridge, 097.52, Finder

Connecting bridge, 2-pole, rated current 10 A (250 V AC), for sockets with push-in connections of types 94.P3, 94.P4, 95.P3, 95.P5, 97.P1 and 97.P2 as well as for coupling relays with push-in connections of types 48.P3, 48.P5, 48.P6, 48.P8, 4C.P1, 4C.P2, 58.P3 and 58.P4. Dimensions: Height 17.5 mm, width 15.4 mm.

Technical specifications
Filter Property Value
Product type connecting bridge
Version 2 pole
Suitable for sockets
Logistics
Property Value
Country of origin IT
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes