095.51 | Finder
Retaining bracket for series 40, 095.51
Unit Price (€ / pc.)
0.4046 € *
Available: 90 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding PCB sockets, type 95.
Technical attributes (rated voltage, operating voltage min/max, coil resistance ±10% at +20 °C, rated current ±10%): 095.51, corresponding metal bracket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retaining bracket | |
| Suitable for | series 40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |