095.08.0 | Finder

Connecting bridge, 8 pole for sockets, 095.08.0

Order No.: 34G1550
EAN: 8012823216584
MPN:
095.08.0
095080
095.08.0 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
5 pcs.
3.1297 €
10 pcs.
2.9988 €
25 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting bridge, 095.08.0, Finder

Connecting bridge, continuous current 10 A, for connecting the A2 terminals of up to 8 screw sockets, for socket types: 95.75, 95.75.0, 95.95.10 95.85.3/30, 95.95.3/30, color black.

Technical specifications
Filter Property Value
Product type connecting bridge
Version 8 pole
Suitable for sockets
Logistics
Property Value
Customs tariff number 85369010
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes