093.68.14.1 | Finder
Interface adapter for 39 series, 093.68.14.1
Order No.: 34G2955
EAN: 8012823362489
MPN:
093.68.14.1
09368141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4545 € *
Standard delivery time from the manufacturer is: 1 Week
Master adapter, 093.68.14.1, Finder
Master adapter for controlling 8 MasterINTERFACE coupling relays. Maximum continuous current per signal path: 1 A, max. control power for 8 coupling relays: 3 W. Rated voltage 24 V DC, control logic: positive switching (+ 1 at A1). Connection for signal level 24 V: 14-pin ribbon cable. Connection for 24 V power supply: stripping length 9.5 mm, torque 0.5 Nm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface adapter | |
| Suitable for | 39 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |