093.63.8.230 | Finder
Fuse module, with LED for sockets 93.63, 93.66, 93.68, 93.69, 093.63.8.230
Order No.: 34G1636
EAN: 8012823401133
MPN:
093.63.8.230
093638230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0095 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
5 pcs.
5.7477 €
10 pcs.
5.4978 €
25 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse module, 093.63.8.230, Finder
Fuse module with LED for sockets: 93.63, 93.66, 93.68, 93.69 and coupling modules 39.3 x, 39.6 x, 39.8 x. and 39.9 x for 230 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse module | |
| Version | with LED | |
| Suitable for | sockets 93.63, 93.66, 93.68, 93.69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |