093.63.0.024 | Finder
Fuse module, with LED for 93 series, 093.63.0.024
Order No.: 34G1635
EAN: 8012823401126
MPN:
093.63.0.024
093630024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3788 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
5 pcs.
5.1408 €
10 pcs.
4.9147 €
25 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse module, 093.63.0.024, Finder
Fuse module with LED for sockets: 93.63, 93.66, 93.68, 93.69 and coupling modules 39.3 x, 39.6 x, 39.8 x. and 39.9 x for 6 -24 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse module | |
| Version | with LED | |
| Suitable for | 93 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |